help desk software
DATA SHEET

4626-1032-SS

RAF

Standoff Hex M/F 10-32-THD Stainless Steel Plain .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4626-1032-SS
RoHS:
Yes
HTS:
7326908688
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
Plain13195
Body Length:
N/A
Outer Diameter:
N/R
Type:
Hex13202
Material:
Stainless Steel13197
Thread Size:
#10-3213201
The RAF Part 4626-1032-SS Standoff Hex is a versatile and durable component designed for various applications. Made from high-quality stainless steel, this standoff features a 10-32 thread size and a plain finish. Ideal for creating spacing and providing stability in electronic assemblies, its hex design ensures easy installation and a secure hold. Whether you need to elevate circuit boards, mount panels, or create a gap between components, this stainless steel standoff is a reliable solution that combines functionality with an attractive appearance.
Search Keywords:
46261032SS
IN STOCK: 743
Can Ship immediately
Manufacturer Stock:
1,751   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
5 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.88
$49.400
25
$6.47
$161.750
50
$5.67
$283.500
100
$5.39
$539.000
250
$4.86
$1,215.000
500
$4.65
$2,325.000
1,000 +
$3.96
$3,960.000
Tools/3D Models