help desk software
DATA SHEET

4628-1032-AL

RAF

Standoff Hex M/F 10-32-THD 9.53mm-A/F Aluminum .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4628-1032-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
N/A
Body Length:
19.05 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
#10-32
The RAF part 4628-1032-AL is a Standoff Hex with a 10-32 thread size, designed to provide secure fastening and spacing in various applications. With a sleek aluminum construction, it offers durability and resistance to corrosion. The standoff measures 9.53mm across flats, ensuring a snug fit. This versatile component is perfect for use in electronic systems, machinery, and other installations where reliable spacing and fastening are required.
Search Keywords:
46281032AL
IN STOCK: 500
Can Ship immediately
Manufacturer Stock:
332   can ship 11/29/24
Minimum Order:
25
Factory Lead-Time
12 Weeks can ship 2/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.5708
$39.270
250
$1.2924
$323.100
500
$1.0204
$510.200
1,000
$0.7780
$778.000
2,500
$0.6129
$1,532.250
5,000
$0.5116
$2,558.000
7,500
$0.4927
$3,695.250
10,000 +
$0.4602
$4,602.000
Tools/3D Models