help desk software
DATA SHEET

4714-1032-SS

RAF

Standoffs Hex M/F 12.7mm 10-32 133.35mm Stainless Steel .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4714-1032-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
N/A
Body Length:
133.35 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
#10-32
RAF part 4714-1032-SS is a versatile standoff component designed to provide reliable support and spacing for electronic assemblies. These standoffs feature a hexagonal shape with male and female threads, ensuring secure connections and versatility in various applications. With a length of 133.35mm, they offer ample clearance and spacing for components within electronic devices or machinery.Crafted from high-quality stainless steel, these standoffs are exceptionally durable and resistant to corrosion, making them suitable for both indoor and outdoor use. The 10-32 thread size provides compatibility with a wide range of fasteners, allowing for easy integration into existing systems.Whether you need to mount circuit boards, panels, or other electronic components, this RAF standoff is an excellent choice. Its reliable construction and compatibility make it a convenient and efficient solution for various industries, from telecommunications to automotive. Trust in the durability and performance of RAF part 4714-1032-SS to ensure the stability and longevity of your electronic assemblies.
Search Keywords:
47141032SS
IN STOCK: 58
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.05
$26.050
10
$23.25
$232.500
25
$22.55
$563.750
50
$21.59
$1,079.500
100
$16.56
$1,656.000
250
$13.71
$3,427.500
500 +
$11.28
$5,640.000
Tools/3D Models