help desk software
DATA SHEET

4750-10-28

RAF

Screw Jack Hex-HD Hex 4-40-THD 19.05mm-LG .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4750-10-28
Alias/AKA:
4750-10
RoHS:
Yes
HTS:
7318152000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Diameter:
2.8448 mm
Body Length:
19.05 mm
The RAF part 4750-10 is a versatile screw jack, specifically designed for effortless lifting and adjustment of various objects. With its hex head and 4-40 threading, this screw jack can easily be incorporated into a wide range of applications. The 19.05mm length allows for efficient and precise adjustments, ensuring optimal performance. Built to the highest standards of quality and durability, this screw jack from RAF is an essential component in any industrial or mechanical project.
Search Keywords:
47501028
IN STOCK: 7,742
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.72
$17.200
100
$1.35
$135.000
250
$1.25
$312.500
500
$1.18
$590.000
1,000
$1.13
$1,130.000
2,500
$1.11
$2,775.000
5,000
$1.09
$5,450.000
7,500 +
$1.08
$8,100.000
Tools/3D Models