help desk software
DATA SHEET

M1252-2545-AL

RAF

Standoffs Hex F/F 4.5mm M2.5 X 0.45 5mm Aluminum Plain

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M1252-2545-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
626
Finish:
Plain
Body Length:
5 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
M2.5 x 0.45
Standoffs Hex F/F 4.5mm M2.5 X 0.45 5mm Aluminum Plain
Search Keywords:
M12522545AL
IN STOCK: 0
Minimum Order:
626
Multiple:
626
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
626
$0.3030
$189.678
1,252
$0.2899
$362.955
2,504
$0.2855
$714.892
5,008
$0.2740
$1,372.192
7,512
$0.2699
$2,027.489
10,016
$0.2658
$2,662.253
25,040
$0.2618
$6,555.472
50,080 +
$0.2579
$12,915.632
Tools/3D Models