help desk software
DATA SHEET

M1257-2545-S-12

RAF

Standoffs Hex F/F 4.5mm M2.5 X 0.45 10mm Steel Zinc Clear Chromate ASTM -B-633

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M1257-2545-S-12
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
Zinc Clear Chromate ASTM -B-633
Body Length:
10 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Steel
Thread Size:
M2.5 x 0.45
Standoffs Hex F/F 4.5mm M2.5 X 0.45 10mm Steel Zinc Clear Chromate ASTM -B-633
Search Keywords:
M12572545S12
IN STOCK: 250
Can Ship immediately
Minimum Order:
13
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$6.110
$79.430
25
$4.310
$107.750
100
$2.000
$200.000
151
$1.920
$289.920
250
$1.170
$292.500
500
$0.841
$420.500
1,000
$0.612
$612.000
1,500 +
$0.535
$802.500
Tools/3D Models