help desk software
DATA SHEET

M1261-2545-SS

RAF

Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Stainless Steel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M1261-2545-SS
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
76
Finish:
N/R
Body Length:
1413193mm
Outer Diameter:
N/R
Type:
Hex13202
Material:
Stainless Steel13197
Thread Size:
M2.5 X 0.4513201
Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Stainless Steel
Search Keywords:
M12612545SS
IN STOCK: 244
Can Ship immediately
Manufacturer Stock:
445   can ship 12/2/24
Minimum Order:
76
Multiple:
76
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
76
$2.60
$197.600
152
$2.49
$378.480
304
$2.43
$738.720
532
$2.39
$1,271.480
1,064
$2.30
$2,447.200
2,508
$2.25
$5,643.000
5,016
$2.19
$10,985.040
7,524 +
$2.16
$16,251.840
Tools/3D Models