help desk software
DATA SHEET

M1265-3005-AL

RAF

4.5Mm Hex Female Standoffs .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M1265-3005-AL
RoHS:
Yes
HTS:
3926903500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
Plain13195
Body Length:
1813193mm
Outer Diameter:
N/R
Type:
Hex13202
Material:
Aluminum13197
Thread Size:
M3 X 0.513201
This RAF part M1265-3005-AL is a 4.5mm Hex Female Standoff designed for secure and stable mounting of electronic components. Made from high-quality materials, this standoff provides reliable support and durability for your application. Ideal for use in various industries where precision and strength are required.
Search Keywords:
M12653005AL
IN STOCK: 0
Manufacturer Stock:
388   can ship 12/2/24
Minimum Order:
25
Factory Lead-Time
10 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.348
$33.700
250
$0.933
$233.250
500
$0.808
$404.000
1,000
$0.652
$652.000
2,500
$0.585
$1,462.500
5,000
$0.573
$2,865.000
7,500
$0.564
$4,230.000
10,000 +
$0.548
$5,480.000
Tools/3D Models