help desk software
DATA SHEET

M1305-3005-SS

RAF

Standoffs Hex F/F 6mm M3 X 0.5 8mm Stainless Steel Plain

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M1305-3005-SS
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
136
Finish:
Plain
Body Length:
8 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
M3 x 0.5
Standoffs Hex F/F 6mm M3 X 0.5 8mm Stainless Steel Plain
Search Keywords:
M13053005SS
IN STOCK: 0
Manufacturer Stock:
790   can ship 11/29/24
Minimum Order:
136
Multiple:
136
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
136
$1.51
$205.360
272
$1.45
$394.400
544
$1.38
$750.720
1,088
$1.33
$1,447.040
2,584
$1.29
$3,333.360
5,032
$1.27
$6,390.640
7,616
$1.25
$9,520.000
10,064 +
$1.23
$12,378.720
Tools/3D Models