help desk software
DATA SHEET

M1307-3005-B-12

RAF

Standoff Hex F/F M3 X 0.5-THD 6mm-A/F Brass Zinc Clear Chromate

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M1307-3005-B-12
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
280
Finish:
Zinc Clear Chromate13195
Body Length:
1013193mm
Outer Diameter:
N/R
Type:
Hex13202
Material:
Brass13197
Thread Size:
M3 X 0.513201
Standoff Hex F/F M3 X 0.5-THD 6mm-A/F Brass Zinc Clear Chromate
Search Keywords:
M13073005B12
IN STOCK: 390
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.85
$18.500
100
$1.52
$152.000
280
$1.46
$408.800
560
$1.42
$795.200
1,120
$1.35
$1,512.000
2,520
$1.31
$3,301.200
5,040
$1.28
$6,451.200
7,560 +
$1.26
$9,525.600
Tools/3D Models