help desk software
DATA SHEET

M1309-3005-AL

RAF

Standoffs Hex F/F 6mm M3 X 0.5 12mm Aluminum Plain

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M1309-3005-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
Plain
Body Length:
12 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
M3 x 0.5
Standoffs Hex F/F 6mm M3 X 0.5 12mm Aluminum Plain
Search Keywords:
M13093005AL
IN STOCK: 957
Ships today, if you order in
Manufacturer Stock:
117   can ship 12/2/24
Minimum Order:
50
Factory Lead-Time
5 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6220
$31.100
100
$0.5923
$59.230
250
$0.5864
$146.600
500
$0.3527
$176.350
1,000
$0.3351
$335.100
2,500
$0.2649
$662.250
5,000
$0.2169
$1,084.500
10,000 +
$0.2039
$2,039.000
Tools/3D Models