help desk software
DATA SHEET

M1311-3005-N

RAF

Standoff Hex F/F M3 X 0.5-THD 6mm-A/F Nylon

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M1311-3005-N
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
N/A
Body Length:
1413193mm
Outer Diameter:
N/R
Type:
Hex13202
Material:
Nylon13197
Thread Size:
M3 X 0.513201
Standoff Hex F/F M3 X 0.5-THD 6mm-A/F Nylon
Search Keywords:
M13113005N
IN STOCK: 0
Manufacturer Stock:
143   can ship 12/2/24
Minimum Order:
10
Factory Lead-Time
7 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$13.15
$131.500
38
$3.75
$142.500
100
$2.27
$227.000
250
$1.92
$480.000
500
$1.58
$790.000
1,000
$1.24
$1,240.000
1,500
$1.12
$1,680.000
2,500 +
$1.02
$2,550.000
Tools/3D Models