help desk software
DATA SHEET

M1311-3005-SS

RAF

Standoff Hex F/F M3 X 0.5-THD 6mm-A/F Stainless Steel Plain

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M1311-3005-SS
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Finish:
Plain
Body Length:
14 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
M3 x 0.5
Standoff Hex F/F M3 X 0.5-THD 6mm-A/F Stainless Steel Plain
Search Keywords:
M13113005SS
IN STOCK: 1,000
Can Ship immediately
Manufacturer Stock:
20   can ship 12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.99
$199.000
300
$1.91
$573.000
500
$1.85
$925.000
1,000
$1.76
$1,760.000
2,500
$1.72
$4,300.000
5,000
$1.67
$8,350.000
7,500
$1.65
$12,375.000
10,000 +
$1.62
$16,200.000
Tools/3D Models