Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2100-2545-N
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
97
Finish:
Plain
Body Length:
5 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon
Thread Size:
M2.5 x 0.45
Standoff Hex M/F M2.5 X 0.45-THD 4.5mm-A/F 3.97mm-LG Nylon Plain
Search Keywords:
M21002545N
IN STOCK:
245
Can Ship immediately
Manufacturer Stock:
2,045
can ship
12/2/24
Minimum Order:
97
Multiple:
97
Factory Lead-Time
11 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
97
$2.04
$197.880
194
$1.96
$380.240
291
$1.93
$561.630
582
$1.88
$1,094.160
1,067
$1.81
$1,931.270
2,522
$1.76
$4,438.720
5,044
$1.72
$8,675.680
7,566
+
$1.69
$12,786.540
Product Guides