help desk software
DATA SHEET

M2100-3005-B-12

RAF

Standoffs Hex Male-Female M/F 4.5mm M3 X 0.5 5mm Brass Zinc Clear Chromate

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2100-3005-B-12
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
588
Finish:
Zinc Clear Chromate
Body Length:
5 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Brass
Thread Size:
M3 x 0.5
Standoffs Hex Male-Female M/F 4.5mm M3 X 0.5 5mm Brass Zinc Clear Chromate
Search Keywords:
M21003005B12
IN STOCK: 0
Manufacturer Stock:
14   can ship 11/29/24
Minimum Order:
25
Factory Lead-Time
11 Weeks can ship 1/30/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.020
$1.020
25
$0.927
$23.175
250
$0.753
$188.250
588
$0.719
$422.772
1,176
$0.689
$810.264
2,940
$0.660
$1,940.400
5,292
$0.643
$3,402.756
7,644
$0.633
$4,838.652
10,584 +
$0.624
$6,604.416
Tools/3D Models