help desk software
DATA SHEET

M2100-3005-SS

RAF

Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Stainless Steel Plain

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2100-3005-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
280
Finish:
Plain
Body Length:
5 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
M3 x 0.5
Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Stainless Steel Plain
Search Keywords:
M21003005SS
IN STOCK: 700
Can Ship immediately
Manufacturer Stock:
143   can ship 12/2/24
Minimum Order:
280
Multiple:
280
Factory Lead-Time
6 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
280
$0.698
$195.440
560
$0.667
$373.520
1,120
$0.639
$715.680
2,520
$0.612
$1,542.240
5,040
$0.603
$3,039.120
7,560
$0.594
$4,490.640
10,080
$0.585
$5,896.800
15,120 +
$0.576
$8,709.120
Tools/3D Models