help desk software
DATA SHEET

M2101-3005-AL

RAF

Standoffs Hex Male-Female M/F 4.5mm M3 X 0.5 6mm Aluminum Plain

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2101-3005-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
737
Finish:
Plain
Body Length:
6 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Aluminum
Thread Size:
M3 x 0.5
Standoffs Hex Male-Female M/F 4.5mm M3 X 0.5 6mm Aluminum Plain
Search Keywords:
M21013005AL
IN STOCK: 1,014
Can Ship immediately
Manufacturer Stock:
535   can ship 12/2/24
Minimum Order:
737
Multiple:
737
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
737
$0.2488
$183.366
1,474
$0.2387
$351.844
2,948
$0.2352
$693.370
5,159
$0.2316
$1,194.824
8,107
$0.2266
$1,837.046
25,058
$0.2183
$5,470.161
50,116 +
$0.2150
$10,774.940
Tools/3D Models