M2101-3005-SS
RAFStandoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Stainless Steel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2101-3005-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
272
Finish:
N/R
Body Length:
6 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
M3 x 0.5
The RAF Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Stainless Steel. This durable and versatile standoff is designed to provide excellent support and spacing in various applications. With its hexagonal design and stainless steel construction, it offers enhanced strength, corrosion resistance, and aesthetic appeal. The M3 X 0.5 threading ensures easy installation, while the 4.5mm total length and 4.76mm across flats dimensions make it ideal for compact or tight spaces. Whether you need to securely mount circuit boards, panels, or other components, this standoff is sure to meet your exact requirements. Choose quality and reliability with the RAF Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Stainless Steel.
Search Keywords:
M21013005SS
IN STOCK:
940
Can Ship immediately
Manufacturer Stock:
7,198
can ship
12/2/24
Minimum Order:
272
Multiple:
272
Factory Lead-Time
11 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
272
$0.720
$195.840
544
$0.688
$374.272
1,088
$0.659
$716.992
2,720
$0.632
$1,719.040
5,168
$0.622
$3,214.496
7,616
$0.613
$4,668.608
10,064
$0.604
$6,078.656
15,232
+
$0.594
$9,047.808
Product Guides