help desk software
DATA SHEET

M2109-3005-SS

RAF

Standoffs Hex Male-Female M/F 4.5mm M3 X 0.5 14mm Stainless Steel Plain

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2109-3005-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
228
Package Type:
Finish:
Plain
Body Length:
14 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Stainless Steel
Thread Size:
M3 x 0.5
Standoffs Hex Male-Female M/F 4.5mm M3 X 0.5 14mm Stainless Steel Plain
Search Keywords:
M21093005SS
IN STOCK: 385
Can Ship immediately
On Order:
1,500   can ship 12/25/24 
Minimum Order:
228
Multiple:
228
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
228
$0.856
$195.168
456
$0.843
$384.408
684
$0.818
$559.512
1,140
$0.783
$892.620
2,508
$0.751
$1,883.508
5,016
$0.731
$3,666.696
7,524
$0.720
$5,417.280
10,032 +
$0.709
$7,112.688
Tools/3D Models