Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2110-2545-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
543
Finish:
Plain
Body Length:
15 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Aluminum
Thread Size:
M2.5 x 0.45
Standoffs Hex Male-Female M/F 4.5mm M2.5 X 0.45 15mm Aluminum Plain
Search Keywords:
M21102545AL
IN STOCK:
629
Can Ship immediately
Manufacturer Stock:
4,137
can ship
12/2/24
Minimum Order:
543
Multiple:
543
Factory Lead-Time
11 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
543
$0.3464
$188.095
1,086
$0.3412
$370.543
2,715
$0.3187
$865.271
5,430
$0.3066
$1,664.838
7,602
$0.3020
$2,295.804
10,317
$0.2974
$3,068.276
15,204
$0.2930
$4,454.772
25,521
+
$0.2886
$7,365.361
Product Guides