help desk software
DATA SHEET

M2140-3005-AL

RAF

Standoffs Hex Male-Female M/F 6mm M3 X 0.5 5mm Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2140-3005-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
643
Finish:
N/A
Body Length:
5 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Aluminum
Thread Size:
M3 x 0.5
Standoffs Hex Male-Female M/F 6mm M3 X 0.5 5mm Aluminum
Search Keywords:
M21403005AL
IN STOCK: 546
Ships today, if you order in
You may purchase in-stock quantity up to 546
Manufacturer Stock:
11,011   can ship 11/29/24
Minimum Order:
643
Available in less than min:
546
Multiple:
643
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.3251
$0.3251
643
$0.2955
$190.0065
1,286
$0.2826
$363.4236
2,572
$0.2784
$716.0448
5,144
$0.2671
$1,373.9624
7,716
$0.2631
$2,030.0796
10,288
$0.2592
$2,666.6496
25,077
$0.2553
$6,402.1581
50,154 +
$0.2515
$12,613.7310
Tools/3D Models