Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2140-4007-SS
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
97
Finish:
Plain
Body Length:
5 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
M4 x 0.7
Standoff Hex M/F M4 X 0.7-THD 6mm-A/F 9.53mm-LG Stainless Steel Plain
Search Keywords:
M21404007SS
IN STOCK:
1,100
Ships today, if you order in
Manufacturer Stock:
10
can ship
12/2/24
Minimum Order:
97
Multiple:
97
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
97
$2.05
$198.850
194
$1.96
$380.240
291
$1.93
$561.630
582
$1.88
$1,094.160
1,067
$1.81
$1,931.270
2,522
$1.77
$4,463.940
5,044
$1.72
$8,675.680
7,566
+
$1.70
$12,862.200
Product Guides