help desk software
DATA SHEET

M2141-3005-AL

RAF

Standoffs Hex Male-Female M/F 6mm M3 X 0.5 6mm Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2141-3005-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
639
Finish:
N/A
Body Length:
6 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Aluminum
Thread Size:
M3 x 0.5
Standoffs Hex Male-Female M/F 6mm M3 X 0.5 6mm Aluminum
Search Keywords:
M21413005AL
IN STOCK: 15
Can Ship immediately
You may purchase in-stock quantity up to 15
Manufacturer Stock:
1,674   can ship 12/2/24
Minimum Order:
639
Available in less than min:
15
Multiple:
639
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.3156
$0.3156
639
$0.2869
$183.3291
1,278
$0.2753
$351.8334
2,556
$0.2711
$692.9316
5,112
$0.2612
$1,335.2544
7,668
$0.2573
$1,972.9764
10,224
$0.2535
$2,591.7840
25,560
$0.2497
$6,382.3320
50,481 +
$0.2459
$12,413.2779
Tools/3D Models