M2141-3005-B-12
RAFStandoffs Hex Male-Female M/F 6mm M3 X 0.5 6mm Brass Zinc Clear Chromate ASTM -B-633
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2141-3005-B-12
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
756
Package Type:
Finish:
Zinc Clear Chromate ASTM -B-633
Body Length:
6 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Brass
Thread Size:
M3 x 0.5
Standoffs Hex Male-Female M/F 6mm M3 X 0.5 6mm Brass Zinc Clear Chromate ASTM -B-633
Search Keywords:
M21413005B12
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7192
$35.960
250
$0.6032
$150.800
756
$0.5582
$421.999
1,512
$0.5343
$807.862
3,024
$0.5123
$1,549.195
5,292
$0.5046
$2,670.343
7,560
$0.4971
$3,758.076
10,584
+
$0.4896
$5,181.926
Product Guides