help desk software
DATA SHEET

M2141-3005-S-PL-12

RAF

Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Steel Zinc Clear Chromate

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2141-3005-S-PL-12
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
Zinc Clear Chromate
Body Length:
6 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Steel
Thread Size:
M3 x 0.5
Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Steel Zinc Clear Chromate
Search Keywords:
M21413005SPL12
IN STOCK: 921
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$20.960
$83.840
25
$7.200
$180.000
100
$6.840
$684.000
250
$3.010
$752.500
500
$1.720
$860.000
1,000
$0.961
$961.000
2,500 +
$0.710
$1,775.000
Tools/3D Models