Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2143-3005-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
383
Finish:
N/A
Body Length:
8 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Aluminum
Thread Size:
M3 x 0.5
The RAF part M2143-3005-AL is a high-quality male-female standoff that provides excellent support and fastening options for your electronic components. Designed with a hex shape, this 6mm standoff is made from durable and lightweight aluminum material, ensuring strength and longevity. With an M3 X 0.5 thread size and an 8mm length, it is perfect for securely attaching and spacing electronic boards, panels, or other similar applications. This standoff offers reliable performance and easy installation, making it an ideal choice for various industrial, commercial, or DIY projects.
Search Keywords:
M21433005AL
IN STOCK:
3,300
Ships today, if you order in
Manufacturer Stock:
33,948
can ship
12/2/24
Minimum Order:
383
Multiple:
383
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
383
$0.4925
$188.628
766
$0.4720
$361.552
1,149
$0.4649
$534.170
2,681
$0.4472
$1,198.943
5,362
$0.4358
$2,336.760
7,660
$0.4251
$3,256.266
10,341
$0.4187
$4,329.777
15,320
+
$0.4124
$6,317.968
Product Guides