help desk software
DATA SHEET

M2143-3005-SS

RAF

Standoffs Hex Male-Female M/F 6mm M3 X 0.5 8mm Stainless Steel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2143-3005-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
218
Finish:
N/A
Body Length:
8 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Stainless Steel
Thread Size:
M3 x 0.5
Standoffs Hex Male-Female M/F 6mm M3 X 0.5 8mm Stainless Steel
Search Keywords:
M21433005SS
IN STOCK: 0
Manufacturer Stock:
2,858   can ship 11/29/24
Minimum Order:
218
Multiple:
218
Factory Lead-Time
11 Weeks can ship 1/30/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
218
$0.898
$195.764
436
$0.858
$374.088
654
$0.845
$552.630
1,090
$0.821
$894.890
2,616
$0.788
$2,061.408
5,014
$0.767
$3,845.738
7,630
$0.755
$5,760.650
10,028 +
$0.744
$7,460.832
Tools/3D Models