help desk software
DATA SHEET

M2145-3005-AL

RAF

Standoffs Hex Male-Female M/F 6mm M3 X 0.5 10mm Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2145-3005-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
369
Finish:
N/A
Body Length:
10 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Aluminum
Thread Size:
M3 x 0.5
Standoffs Hex Male-Female M/F 6mm M3 X 0.5 10mm Aluminum
Search Keywords:
M21453005AL
IN STOCK: 179
Can Ship immediately
You may purchase in-stock quantity up to 179
Manufacturer Stock:
22,792   can ship 12/2/24
Minimum Order:
369
Available in less than min:
179
Multiple:
369
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.5827
$0.583
369
$0.5297
$195.459
738
$0.5060
$373.428
1,107
$0.4984
$551.729
2,583
$0.4775
$1,233.383
5,166
$0.4644
$2,399.090
7,749
$0.4520
$3,502.548
10,332
$0.4452
$4,599.806
15,129 +
$0.4385
$6,634.067
Tools/3D Models