Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2145-3005-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
205
Finish:
N/A
Body Length:
10 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Stainless Steel
Thread Size:
M3 x 0.5
Standoffs Hex Male-Female M/F 6mm M3 X 0.5 10mm Stainless Steel
Search Keywords:
M21453005SS
IN STOCK:
0
Manufacturer Stock:
10,740
can ship
12/2/24
Minimum Order:
205
Multiple:
205
Factory Lead-Time
11 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
205
$0.955
$195.775
410
$0.912
$373.920
615
$0.898
$552.270
1,025
$0.873
$894.825
2,665
$0.837
$2,230.605
5,125
$0.815
$4,176.875
7,585
$0.802
$6,083.170
10,045
+
$0.790
$7,935.550
Product Guides