help desk software
DATA SHEET

M2145-4007-SS

RAF

Standoffs Hex Male-Female M/F 6mm M4 X 0.7 10mm Stainless Steel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2145-4007-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
170
Finish:
N/A
Body Length:
10 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Stainless Steel
Thread Size:
M4 x 0.7
Standoffs Hex Male-Female M/F 6mm M4 X 0.7 10mm Stainless Steel
Search Keywords:
M21454007SS
IN STOCK: 600
Can Ship immediately
Manufacturer Stock:
43   can ship 12/2/24
Minimum Order:
170
Multiple:
170
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
170
$1.106
$188.020
340
$1.089
$370.260
510
$1.059
$540.090
1,020
$1.017
$1,037.340
2,550
$0.978
$2,493.900
5,100
$0.954
$4,865.400
7,650
$0.940
$7,191.000
10,030 +
$0.926
$9,287.780
Tools/3D Models