help desk software
DATA SHEET

M2147-3005-AL

RAF

Standoffs Hex Male-Female M/F 6mm M3 X 0.5 12mm Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2147-3005-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
482
Finish:
N/A
Body Length:
12 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Aluminum
Thread Size:
M3 x 0.5
Standoffs Hex Male-Female M/F 6mm M3 X 0.5 12mm Aluminum
Search Keywords:
M21473005AL
IN STOCK: 0
Manufacturer Stock:
3,250   can ship 11/29/24
Minimum Order:
482
Multiple:
482
Factory Lead-Time
11 Weeks can ship 1/30/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
482
$0.4047
$195.065
964
$0.3986
$384.250
1,446
$0.3866
$559.024
2,892
$0.3700
$1,070.040
5,302
$0.3548
$1,881.150
7,712
$0.3495
$2,695.344
10,122
$0.3442
$3,483.992
15,424 +
$0.3391
$5,230.278
Tools/3D Models