help desk software
DATA SHEET

M2147-3005-B-12

RAF

Standoffs Hex Male-Female M/F 6mm M3 X 0.5 12mm Brass Zinc Clear Chromate ASTM -B-633 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2147-3005-B-12
RoHS:
Yes
HTS:
7415390000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
486
Finish:
Zinc Clear Chromate ASTM -B-633
Body Length:
12 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Brass
Thread Size:
M3 x 0.5
This RAF part M2147-3005-B-12 is a high-quality standoff with a hex design, featuring a male-female configuration with a 6mm length, M3 X 0.5 thread size, and a total length of 12mm. Made of durable brass material with a zinc clear chromate finish, this standoff meets ASTM-B-633 standards for reliability and performance. Ideal for various industrial applications requiring secure fastening and spacing solutions.
Search Keywords:
M21473005B12
IN STOCK: 813
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.117
$27.925
486
$0.867
$421.362
972
$0.830
$806.760
1,458
$0.818
$1,192.644
2,916
$0.796
$2,321.136
5,346
$0.775
$4,143.150
7,776
$0.763
$5,933.088
10,206 +
$0.752
$7,674.912
Tools/3D Models