M2150-3506-S-12
RAFStandoffs Hex Male-Female M/F 6mm M3.5 X 0.6 15mm Steel Zinc Clear Chromate ASTM -B-633
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2150-3506-S-12
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Finish:
Zinc Clear Chromate ASTM -B-633
Body Length:
15 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Steel
Thread Size:
M3.5 x 0.6
Standoffs Hex Male-Female M/F 6mm M3.5 X 0.6 15mm Steel Zinc Clear Chromate ASTM -B-633
Search Keywords:
M21503506S12
IN STOCK:
1,600
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$5.260
$52.600
25
$3.710
$92.750
100
$1.860
$186.000
168
$1.760
$295.680
250
$0.931
$232.750
500
$0.645
$322.500
1,000
$0.516
$516.000
1,500
+
$0.453
$679.500
Product Guides