help desk software
DATA SHEET

M2151-3005-B-12

RAF

Standoffs Hex Male-Female M/F 6mm M3 X 0.5 16mm Brass Zinc Clear Chromate ASTM -B-633

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2151-3005-B-12
RoHS:
Yes
HTS:
7415390000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
423
Package Type:
Finish:
Zinc Clear Chromate ASTM -B-633
Body Length:
16 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Brass
Thread Size:
M3 x 0.5
Standoffs Hex Male-Female M/F 6mm M3 X 0.5 16mm Brass Zinc Clear Chromate ASTM -B-633
Search Keywords:
M21513005B12
IN STOCK: 0
Minimum Order:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.283
$32.075
423
$0.996
$421.308
846
$0.953
$806.238
1,269
$0.939
$1,191.591
2,538
$0.914
$2,319.732
5,076
$0.889
$4,512.564
7,614
$0.876
$6,669.864
10,152 +
$0.863
$8,761.176
Tools/3D Models