help desk software
DATA SHEET

M2151-3005-SS

RAF

Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Stainless Steel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2151-3005-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
175
Package Type:
Finish:
N/A
Body Length:
16 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
M3 x 0.5
Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Stainless Steel
Search Keywords:
M21513005SS
IN STOCK: 804
Can Ship immediately
Manufacturer Stock:
5,000   can ship 12/2/24
Minimum Order:
175
Multiple:
175
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
175
$1.074
$187.950
350
$1.058
$370.300
525
$1.029
$540.225
1,050
$0.988
$1,037.400
2,625
$0.950
$2,493.750
5,075
$0.927
$4,704.525
7,525
$0.913
$6,870.325
10,150 +
$0.899
$9,124.850
Tools/3D Models