Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2161-4007-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
52
Finish:
Plain
Body Length:
28 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
M4 x 0.7
Standoff Hex M/F M4 X 0.7-THD 6mm-A/F 9.53mm-LG Stainless Steel Plain
Search Keywords:
M21614007SS
IN STOCK:
19
Can Ship immediately
Manufacturer Stock:
31
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$6.50
$32.500
25
$5.01
$125.250
52
$4.58
$238.160
100
$2.53
$253.000
250
$2.05
$512.500
500
$1.69
$845.000
1,000
$1.57
$1,570.000
1,500
+
$1.45
$2,175.000
Product Guides