help desk software
DATA SHEET

M2162-3005-SS

RAF

Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Stainless Steel Plain

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2162-3005-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
110
Package Type:
Bulk
Finish:
Plain
Body Length:
31 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
M3 x 0.5
Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Stainless Steel Plain
Search Keywords:
M21623005SS
IN STOCK: 0
Manufacturer Stock:
4,123   can ship 12/2/24
Minimum Order:
110
Multiple:
110
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
110
$1.78
$195.800
330
$1.70
$561.000
550
$1.65
$907.500
1,100
$1.56
$1,716.000
2,530
$1.52
$3,845.600
5,060
$1.48
$7,488.800
7,590
$1.45
$11,005.500
10,010 +
$1.43
$14,314.300
Tools/3D Models