help desk software
DATA SHEET

M2169-4007-SS-0

RAF

Standoffs Hex Male-Female M/F 6mm M4 X 0.7 52mm Stainless Steel Plain .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2169-4007-SS-0
Alias/AKA:
M2169-4007-SS
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
Plain
Body Length:
52 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Stainless Steel
Thread Size:
M4 x 0.7
The RAF part M2169-4007-SS-0 is a set of Standoffs Hex Male-Female in a 6mm size. These standoffs are made from high-quality Stainless Steel material, ensuring durability and strength. With a M4 x 0.7 threading and a length of 52mm, they provide a secure and reliable fastening solution for various applications. The plain finish adds a sleek and professional look to your project. These standoffs are versatile and can be used in electronic devices, machinery, or any other project requiring precise spacing and mounting.
Search Keywords:
M21694007SS0
IN STOCK: 0
On Order:
735   can ship 12/26/24 
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.00
$40.000
25
$4.86
$121.500
50
$4.60
$230.000
100
$4.04
$404.000
250
$3.95
$987.500
500
$3.82
$1,910.000
1,000 +
$3.77
$3,770.000
Tools/3D Models