Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2184-4007-SS
RoHS:
Yes
HTS:
8547200000
ECCN:
EAR99
Supplier Standard Pack
1
Finish:
Plain13195
Body Length:
913193mm
Outer Diameter:
N/R
Type:
Hex13202
Material:
Stainless Steel13197
Thread Size:
M4 X 0.713201
Standoff Hex M/F M4 X 0.7-THD 8mm-A/F 9.53mm-LG Stainless Steel Plain
Search Keywords:
M21844007SS
IN STOCK:
500
Can Ship immediately
Manufacturer Stock:
3,843
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$5.29
$26.450
50
$4.30
$215.000
100
$2.61
$261.000
250
$2.12
$530.000
500
$1.70
$850.000
1,000
$1.55
$1,550.000
2,500
$1.39
$3,475.000
5,000
+
$1.28
$6,400.000
Product Guides