Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2195-5008-N
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Finish:
N/A
Body Length:
20 mm
Outer Diameter:
N/A
Type:
Hex
Material:
Nylon
Thread Size:
M5 x 0.8
Standoff Hex M/F M5 X 0.8-THD 8mm-A/F 9.53mm-LG Nylon
Search Keywords:
M21955008N
IN STOCK:
106
Can Ship immediately
Manufacturer Stock:
333
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
5 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
10
$4.03
$40.300
34
$3.83
$130.220
100
$2.55
$255.000
250
$2.22
$555.000
500
$1.82
$910.000
1,000
$1.39
$1,390.000
2,500
$1.12
$2,800.000
5,000
+
$1.02
$5,100.000
Product Guides