Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2227-4007-S
RoHS:
Yes
Supplier Standard Pack
1
Finish:
N/R
Body Length:
12 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Steel
Thread Size:
M4 x 0.7
Standoff Hex M/F M4 X 0.7-THD 10mm-A/F 9.63mm-LG Steel
Search Keywords:
M22274007S
IN STOCK:
187
Can Ship immediately
Manufacturer Stock:
115
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
7 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
10
$2.179
$21.790
100
$1.792
$179.200
250
$1.458
$364.500
500
$1.198
$599.000
1,000
$0.927
$927.000
2,500
$0.720
$1,800.000
5,000
$0.600
$3,000.000
7,500
+
$0.585
$4,387.500
Product Guides