Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2264-6010-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
118
Package Type:
Finish:
N/A
Body Length:
9 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
M6 x 1
Standoff Hex M/F M6 X 1-THD 13mm-A/F 12.7mm-LG Aluminum
Search Keywords:
M22646010AL
IN STOCK:
71
Can Ship immediately
You may purchase in-stock quantity up to 71
Minimum Order:
118
Available in less than min:
71
Multiple:
118
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$1.749
$1.749
118
$1.590
$187.620
354
$1.530
$541.620
590
$1.480
$873.200
1,062
$1.410
$1,497.420
2,596
$1.370
$3,556.520
5,074
$1.340
$6,799.160
7,552
$1.320
$9,968.640
10,030
+
$1.300
$13,039.000
Product Guides