M3326-S-12
RAFShoulder Screw - Cheese Head - Hex Drive - M4x0.7 Thread Size - 0.812" (20.62mm) Length Below Head - Steel - Zinc, Clear Chromate Plating. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M3326-S-12
RoHS:
Yes
HTS:
7318152000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Body Diameter:
4.75 mm
Body Length:
20.62 mm
The RAF part M3326-S-12 is a high-quality steel pan head screw with a slot drive, perfect for a wide range of applications. With a size of M4 X 0.7, this shoulder screw offers excellent strength and durability. The slot drive design ensures easy installation and removal using a standard screwdriver. These screws are ideal for securing and fastening various components, providing reliable performance in industrial, electronic, and automotive settings.
Search Keywords:
M3326S12
IN STOCK:
500
Can Ship immediately
Manufacturer Stock:
256
can ship
11/29/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
625
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
10
$5.36
$53.600
100
$5.28
$528.000
250
$5.20
$1,300.000
625
$5.12
$3,200.000
1,250
$2.71
$3,387.500
1,875
$1.91
$3,581.250
2,500
+
$1.87
$4,675.000
Product Guides