help desk software
DATA SHEET

NAS1831C4C36

RAF

Hex Standoff - 6-32 Thread Size - 1/4 in Outside Diameter - 2-1/4 in Length - Stainless Steel, Passivated. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
NAS1831C4C36
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
The NAS1831C4C36 is a high-quality, reliable and versatile RAF (Reduced Assembly Fastener) part that is commonly used in various industries. Designed to provide secure fastening in applications where space is limited, this NAS1831C4C36 is a 36-inch long hex cap screw made from durable corrosion-resistant steel.The precision machining of this RAF part ensures a perfect fit and optimal performance in demanding environments. Its 1/4-28 thread size and 36-inch length make it ideal for connecting two components securely while allowing for easy disassembly when needed. The NAS1831C4C36 also features a thread lock patch, adding an extra layer of stability to safeguard against loosening due to vibrations or other external factors.Whether you need to fasten components in aerospace, automotive, or any other industry that demands top-notch hardware, the NAS1831C4C36 is an excellent choice. Its robust construction, reliable performance, and long-lasting durability make it a valuable addition to any project.Trust in the NAS1831C4C36 RAF part to provide secure fastening and peace of mind, ensuring your machinery and structures remain intact and operate smoothly.
Search Keywords:
NAS1831C4C36
IN STOCK: 95
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.95
$19.750
50
$3.25
$162.500
100
$3.20
$320.000
300
$2.29
$687.000
500
$1.96
$980.000
1,000
$1.86
$1,860.000
2,500
$1.81
$4,525.000
5,000 +
$1.77
$8,850.000
Tools/3D Models
Product Guides