NAS43DD3-16FC
RAFAluminum Unthreaded Spacer 5/16 Round, #10 Id, 1.00 Long Blue Iridite |Raf Electronic Hardware NAS43DD3-16FC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
NAS43DD3-16FC
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
RAF Electronic Hardware NAS43DD3-16FC is a high-quality aluminum unthreaded spacer designed for various electronic applications. This round spacer features a 5/16" diameter, a #10 inner diameter, and a 1.00" length, providing excellent support and spacing for your components. The spacer is finished with a durable blue iridite coating to enhance corrosion resistance and maintain a sleek appearance. Trust RAF Electronic Hardware NAS43DD3-16FC to deliver reliable and precise spacing solutions for your electronic projects.
Search Keywords:
NAS43DD316FC
CUSTOMERS
ALSO BOUGHT
LCA8-10-L
One-hole, standard barrel with window lug, #8 AWG wire, #10 stud hole.
LCA8-14-L
One-hole, standard barrel with window lug, #8 AWG wire, 1/4" stud hole, standard package.
TY5232M
Cable Ties, Polyamide 6/6 Natural 50.8mm 80N
AA59126/1204
Turret terminal - Brass material - Size 8.68 x 3.17 mm
NAS1829C3C09
Stainless Steel 3/16 Hex Male/Female Standoff 9/16 Long-440 Thread, passivated |Raf Electr...