help desk software
DATA SHEET

1.14.001.916/0000

RAFI-USA INC

RACON 12 - Tactile switch SMT gullwing (Z) terminals

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAFI-USA INC
Part No:
1.14.001.916/0000
RoHS:
Yes
HTS:
8536509040
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
750
Package Type:
Dimension:
12mm x 15mm x 4.9614052mm
Mounting:
Surface Mount14047
Pole Throw Configuration:
SPST14050
Switch Configuration:
N.O.14058
Actuator Style:
Round Button14026
Operating Force:
10 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight14029
Termination Style:
Gull Wing14059
Seal:
N/A
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
RACON 12 - Tactile switch SMT gullwing (Z) terminals
Search Keywords:
1140019160000
  This product is not in stock and cannot be back-ordered
Minimum Order:
750
RECOMMENDED REPLACEMENT
1.14.012.916/0000
1.14.012.916/0000
VIEW PRODUCT
Tools/3D Models