help desk software
DATA SHEET

1.15.105.021/0000

RAFI-USA INC

LUMOTAST 22 Emergency stop pushbutton, not illuminable, 2 NC + 1 NO, reset by rotation

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAFI-USA INC
Part No:
1.15.105.021/0000
RoHS:
Yes
HTS:
8536509031
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Actuator Diameter:
29.6 mm
Actuator Color:
Red
Pole Throw Configuration:
3PST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Maximum Current Rating:
2.5 A
Terminal Type:
Quick Connect
IP Rating:
IP65
Life Cycle:
Discontinued
LUMOTAST 22 Emergency stop pushbutton, not illuminable, 2 NC + 1 NO, reset by rotation
Search Keywords:
1151050210000
  This product is discontinued, but still in stock
IN STOCK: 15
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$58.61
$58.610
5
$52.30
$261.500
10
$50.74
$507.400
30
$46.57
$1,397.100
50
$45.87
$2,293.500
100
$45.18
$4,518.000
250 +
$44.50
$11,125.000
Tools/3D Models