help desk software
DATA SHEET

1.20.126.004/9000

RAFI-USA INC

RAFIX FS - Universal contact block, 2 NC, gold contacts

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAFI-USA INC
Part No:
1.20.126.004/9000
RoHS:
Yes
HTS:
8536904000
COO:
HU
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Circuit Configuration:
N.C.
Function:
N/A
Contact Material:
Gold
Maximum Current Rating:
0.1 A
Maximum AC Voltage Rating:
35 V
Maximum DC Voltage Rating:
35 V
Family:
1.20.126.004/9000
RAFIX FS - Universal contact block, 2 NC, gold contacts
Search Keywords:
1201260049000
IN STOCK: 50
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.71
$18.710
10
$16.70
$167.000
30
$16.20
$486.000
60
$15.73
$943.800
120
$14.86
$1,783.200
270
$14.47
$3,906.900
510 +
$14.25
$7,267.500
Tools/3D Models