help desk software
DATA SHEET

1.20.126.304/9000

RAFI-USA INC

RAFIX 22 FS+ - Contact block with quick-connect terminals, silver contacts

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAFI-USA INC
Part No:
1.20.126.304/9000
RoHS:
Yes
HTS:
8536904000
COO:
HU
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Circuit Configuration:
N.C.
Function:
N/A
Contact Material:
Silver
Maximum Current Rating:
3@120VAC A
Maximum AC Voltage Rating:
240 V
Maximum DC Voltage Rating:
240 V
Family:
1.20.126.304/9000
RAFIX 22 FS+ - Contact block with quick-connect terminals, silver contacts
Search Keywords:
1201263049000
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$17.31
$173.100
30
$16.79
$503.700
50
$16.31
$815.500
100
$15.41
$1,541.000
250
$15.00
$3,750.000
500
$14.78
$7,390.000
1,000 +
$14.42
$14,420.000
Tools/3D Models