help desk software

3.13.007.001/0152

RAFI-USA INC

Rotary switch IP40

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAFI-USA INC
Part No:
3.13.007.001/0152
RoHS:
Yes
HTS:
8536509065
COO:
HU
ECCN:
EAR99
Package Type:
Number of Positions:
4
Pole Throw Configuration:
SP3T
Actuator Length:
N/A
Dimension:
19mm x 19mm x 24 mm
Actuator Style/Diameter:
Knob Shaft/16.5
Mounting:
Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
90 °
Contact Rating @ Voltage:
0.1 A
Rotary switch IP40
Search Keywords:
3130070010152
IN STOCK: 30
Ships today, if you order in
Minimum Order:
2
Multiple:
2
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$23.04
$46.080
10
$20.63
$206.300
26
$20.03
$520.780
50
$19.47
$973.500
100
$18.44
$1,844.000
250
$17.97
$4,492.500
500 +
$17.70
$8,850.000